Syfer Technology 330 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Surface Mount
- RS Stock No.:
- 773-8248
- Mfr. Part No.:
- 1206Y0500334KXT
- Brand:
- Syfer Technology
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 773-8248
- Mfr. Part No.:
- 1206Y0500334KXT
- Brand:
- Syfer Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 330nF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Flexicap | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 330nF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Flexicap | ||
Length 3.2mm | ||
Height 1.6mm | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- GB
Syfer Flexicap 1206
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
- RS Stock No. 1992084
- Mfr. Part No. CC1206KRX7R9BB334
1 Tape of 50
$9.27
- RS Stock No. 2634161
- Mfr. Part No. 885012207101
Each (On a Tape of 50)
$0.149
- RS Stock No. 2634156
- Mfr. Part No. 885012207083
Each (On a Reel of 4000)
$0.028
- RS Stock No. 1992084P
- Mfr. Part No. CC1206KRX7R9BB334
Each (Supplied on a Reel)
$0.185
Related links
- Syfer Technology 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount Surface Mount
- Syfer Technology 330 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 330 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 330 nF Multilayer Ceramic Capacitor ±10 %
- TDK 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Syfer Technology 100 nF Multilayer Ceramic Capacitor ±5 %










