SKF 6306-Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD

Subtotal (1 unit)*

$63.92

(exc. GST)

$70.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.92

*price indicative

RS Stock No.:
207-8356
Mfr. Part No.:
6306-Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

16kN

Dynamic Load Rating

29.6kN

Bore Type

Parallel

Standards/Approvals

No

Series

6306-Z SKF Explorer

Limiting Speed

13000rpm

Bearing Type

Single Row Deep Groove Ball

SKF Deep Groove Ball Bearing, 72mm Outside Diameter, 29.6 kN Dynamic Load Rating - 6306-Z


This deep groove ball bearing is designed for versatile applications in various mechanical systems. Featuring a single row configuration, it ensures smooth operation with reduced friction. With an inside diameter of 30mm and an outside diameter of 72mm, this component is suitable for tasks requiring sturdy and efficient rotational elements. The bearing has a steel construction which adds to its durability and longevity, making it appropriate for various environments.

Features & Benefits


• Offers a CN clearance code for standard radial play

• Capable of supporting high static load ratings of 16kN

• Exhibits dynamic load capabilities up to 29.6kN

• Constructed from high-quality steel for increased strength

• Cylindrical bore design allows for easy installation

Applications


• Utilised in automation machinery for effective motion

• Commonly found in electric motor assemblies

• Ideal for use in conveyor systems and pumps

• Employed in various electronic devices for precise performance

Is it suitable for automatic lubrication systems?


Yes, the design allows for compatibility with lubrication solutions.

Will it operate in high-temperature environments?


It is suitable for moderate operating temperatures, depending on application.

Can it be used in electric motors?


Yes, it is commonly used in electric motor applications.

How does the sealing arrangement contribute to performance?


The shielded design prevents ingress of contaminants, enhancing efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy