KEMET 12 pF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.81

(exc. GST)

$11.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 405 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 995$2.162$10.81
1000 - 1995$2.11$10.55
2000 +$2.076$10.38

*price indicative

RS Stock No.:
769-7169
Mfr. Part No.:
CBR08C120JAGAC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

12pF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

HiQ-CBR

Standards/Approvals

IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200, J-STD-020

Length

2mm

Height

850μm

Width

1.25mm

Maximum Operating Temperature

125°C

KEMET 0805 CBR Series


KEMET C0805 series C0G dielectric surface mount capacitors feature a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Surface Mount Multilayer Ceramic Chip Capacitors

Ultra-Stable

Low Loss

Class I capacitor series with Tin (Sn) Termination

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

  • RS Stock No. 7697128
  • Mfr. Part No. CBR06C100JAGAC
Each (In a Pack of 100)
$0.83
  • RS Stock No. 7697137
  • Mfr. Part No. CBR06C220JAGAC
Each (In a Pack of 100)
$0.83
  • RS Stock No. 7697187P
  • Mfr. Part No. CBR08C330JAGAC
Each (Supplied on a Reel)
$2.24
  • RS Stock No. 7697187
  • Mfr. Part No. CBR08C330JAGAC
Each (In a Pack of 5)
$2.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy