KEMET 27 pF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface
- RS Stock No.:
- 169-6590
- Mfr. Part No.:
- CBR06C270JAGAC
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 169-6590
- Mfr. Part No.:
- CBR06C270JAGAC
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 27pF | |
| Voltage | 250V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | HiQ-CBR | |
| Height | 800μm | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020, AEC-Q200 | |
| Width | 800μm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 27pF | ||
Voltage 250V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series HiQ-CBR | ||
Height 800μm | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020, AEC-Q200 | ||
Width 800μm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Kemet 0603 CBR Series
Related links
- KEMET 27 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 27 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 27 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 22 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 33 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 12 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
