Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, -20 → +80% , SMD
- RS Stock No.:
- 766-6953
- Mfr. Part No.:
- CL31F104ZBCNNNC
- Brand:
- Samsung Electro-Mechanics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 766-6953
- Mfr. Part No.:
- CL31F104ZBCNNNC
- Brand:
- Samsung Electro-Mechanics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Y5V | |
| Tolerance | -20 → +80% | |
| Dimensions | 3.2 x 1.6 x 0.85mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.85mm | |
| Series | CL | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric Y5V | ||
Tolerance -20 → +80% | ||
Dimensions 3.2 x 1.6 x 0.85mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.85mm | ||
Series CL | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- KR
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Murata 100nF MLCC -20 → +80% , SMD
- AVX 10nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD











