Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, -20 → +80% , SMD

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
766-6183
Mfr. Part No.:
CL21F104ZBANNNC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

100nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

2 x 1.25 x 0.65mm

Length

2mm

Depth

1.25mm

Height

0.65mm

Series

CL

Terminal Type

Surface Mount

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
KR

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy