Murata 22 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $6.00

View bulk pricing options

Subtotal (1 pack of 25 units)*

$8.38

(exc. GST)

$9.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
  • Plus 2,575 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$0.335$8.38-
750 - 1475$0.327$8.18$6.00
1500 +$0.321$8.03$21.00

*price indicative

RS Stock No.:
758-8071
Mfr. Part No.:
GRM31BR72E223KW01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Package/Case

1206

Construction

Stacked

Mount Type

Surface

Packaging

180 mm Dia Embossed Tape

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRM

Width

1.6mm

Length

3.2mm

Standards/Approvals

RoHS

Height

1.25mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
SG

Murata GRM 1206 X5R and X7R Dielectric


Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure

High reliability with no polarity

Excellent solderability is achieved by the Tin plating at the external electrodes

Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

  • RS Stock No. 1140380
  • Mfr. Part No. GA355QR7GB103KW01L
Each (In a Pack of 50)
$1.392
  • RS Stock No. 7236767
  • Mfr. Part No. GRM32DR72E104KW01L
Each (In a Pack of 25)
$0.357
  • RS Stock No. 7236760
  • Mfr. Part No. GRM32DR72E224KW01L
Each (In a Pack of 25)
$0.466
  • RS Stock No. 7236593P
  • Mfr. Part No. GRM31CR72E104KW03L
Each (Supplied on a Reel)
$0.342

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy