TDK 15 pF Multilayer Ceramic Capacitor, 3kV dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $7.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.54

(exc. GST)

$6.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$1.108$5.54-
250 - 495$1.08$5.40$7.00
500 +$1.064$5.32$22.00

*price indicative

Packaging Options:
RS Stock No.:
741-6708
Mfr. Part No.:
C4520C0G3F150K110KA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

15pF

Voltage

3kV dc

Package/Case

1808

Construction

Multi-layer

Packaging

178 mm Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C

Standards/Approvals

No

Width

2mm

Height

1.1mm

Length

4.5mm

Maximum Operating Temperature

125°C

TDK C type 1808 high voltage series


1808 Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy