TDK 1nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- RS Stock No.:
- 740-7502
- Mfr. Part No.:
- C3216C0G2J102J085AA
- Brand:
- TDK
Bulk discount available
Price Each (In a Pack of 50)**
$0.165
(exc. GST)
$0.181
(inc. GST)
150 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
50 - 950 | $0.165 | $8.25 |
1000 - 1950 | $0.161 | $8.05 |
2000 + | $0.159 | $7.95 |
**price indicative
Related links
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole