TDK 15 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- RS Stock No.:
- 179-5160
- Mfr. Part No.:
- C3225C0G2J153J160AA
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,042.00
(exc. GST)
$1,146.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.521 | $1,042.00 | - |
| 4000 - 6000 | $0.515 | $1,030.00 | 1% |
| 8000 + | $0.501 | $1,002.00 | 3% |
*price indicative
- RS Stock No.:
- 179-5160
- Mfr. Part No.:
- C3225C0G2J153J160AA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 15nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 630V dc | |
| Package/Case | 1210 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | C | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 15nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 630V dc | ||
Package/Case 1210 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series C | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Length 3.2mm | ||
Height 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- JP
Voltage rating 100v to 630v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass
- RS Stock No. 1610975
- Mfr. Part No. C1812C153JBGACAUTO
Each (In a Pack of 5)
$4.126
- RS Stock No. 7407681
- Mfr. Part No. C3225C0G2J562J160AA
Each (In a Pack of 10)
$0.752
- RS Stock No. 7407521
- Mfr. Part No. C3216C0G2J182J115AA
Each (In a Pack of 50)
$0.211
- RS Stock No. 1795824
- Mfr. Part No. C2012C0G2A153J085AC
Each (In a Pack of 50)
$0.321
Related links
- TDK 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 15 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 15 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 1.2 nF Multilayer Ceramic Capacitor ±5 %, Surface












