TDK 10 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save $8.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$390.00

(exc. GST)

$428.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.195$390.00-
4000 - 6000$0.193$386.00$8.00
8000 +$0.187$374.00$64.00

*price indicative

RS Stock No.:
179-5135
Mfr. Part No.:
C3216C0G2J103J160AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

630V dc

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

C

Height

1.6mm

Standards/Approvals

No

Width

1.6mm

Length

3.2mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
JP
Voltage rating 100v to 630v with capacitance range upto 15 microfarad

High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Low residual inductance assures superior frequency characteristics.

Excellent DC Bias properties.

A lineup with wide-ranging rated voltages that enables selections that are suitable for needs

Snubber in power supply

Electric flash circuits in digital still camera

Power factor improvement

Input-output filter in power supply

Driver circuit in plasma display

Noise bypass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy