TDK 1nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- RS Stock No.:
- 921-3882
- Mfr. Part No.:
- C3216C0G2J102J085AA
- Brand:
- TDK
Bulk discount available
Price Each (On a Reel of 4000)**
$0.097
(exc. GST)
$0.107
(inc. GST)
1900 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
4000 - 4000 | $0.097 | $388.00 |
8000 - 12000 | $0.094 | $376.00 |
16000 + | $0.093 | $372.00 |
**price indicative
Related links
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole