Murata 33 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.97

(exc. GST)

$9.87

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 5 unit(s) shipping from 16 November 2026
  • Final 40 unit(s) shipping from 23 November 2026

Units
Per unit
Per Pack*
5 - 245$1.794$8.97
250 - 495$1.752$8.76
500 +$1.724$8.62

*price indicative

Packaging Options:
RS Stock No.:
723-6883
Mfr. Part No.:
GRM43DR73A333KW01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

33nF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Package/Case

1812

Construction

Flat

Packaging

180 mm Dia Embossed Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM43

Length

4.5mm

Standards/Approvals

RoHS

Height

2mm

Width

3.2mm

Maximum Operating Temperature

125°C

Murata 1812 GRM43 Series


Monolithic capacitors

High reliability and no polarity

Excellent Pulse response and noise reduction due to low impedance at high frequency

Applications:


General Electronic Equipment

Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy