- RS Stock No.:
- 185-1594
- Mfr. Part No.:
- GRM033R61C333KE84D
- Brand:
- Murata
25000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 15000)
$0.014
(exc. GST)
$0.015
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
15000 - 15000 | $0.014 | $210.00 |
30000 - 135000 | $0.013 | $195.00 |
150000 + | $0.012 | $180.00 |
*price indicative
- RS Stock No.:
- 185-1594
- Mfr. Part No.:
- GRM033R61C333KE84D
- Brand:
- Murata
- COO (Country of Origin):
- JP
Related links
- Murata 33nF MLCC, 16V dc V, ±10% , SMD
- Yageo 33nF MLCC, 16V dc V, ±10% , SMD
- Murata 33nF MLCC, 10V dc V, ±10% , SMD
- Murata 33nF MLCC, 630V dc V, ±10% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Murata 33nF MLCC, 250V ac V, ±10% , SMD
- Murata 33nF MLCC, 50V dc V, SMD