Murata 33 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$9.50

(exc. GST)

$10.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,625 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 475$0.38$9.50-
500 - 975$0.37$9.252%
1000 +$0.365$9.133%

*price indicative

RS Stock No.:
150-4012
Mfr. Part No.:
RDER72A333K1M1H03A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

33nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Packaging

Ammo Pack

Mount Type

Through Hole

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

RDE

Width

3.15mm

Length

4.5mm

Height

3.5mm

Standards/Approvals

BS EN 61340-5-1:2007, RoHS, ANSI/ESD S20.20:2014

Lead Spacing

5mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

Lead Diameter

500μm

COO (Country of Origin):
JP
Small size and large capacitance

Low ESR characteristics for high frequency

Meet LF (Lead Free) and HF (Halogen Free)

Flow soldering is available, but re-flow soldering not available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy