Murata 22 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 723-6136
- Mfr. Part No.:
- GRM21B5C1H223JA01L
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$3.93
(exc. GST)
$4.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.157 | $3.93 |
| 750 - 1475 | $0.153 | $3.83 |
| 1500 + | $0.151 | $3.78 |
*price indicative
- RS Stock No.:
- 723-6136
- Mfr. Part No.:
- GRM21B5C1H223JA01L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22nF | |
| Voltage | 50V dc | |
| Construction | Flat | |
| Package/Case | 0805 | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Height | 0.85mm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22nF | ||
Voltage 50V dc | ||
Construction Flat | ||
Package/Case 0805 | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Height 0.85mm | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Murata GRM 0805 C0G Dielectric
Murata GRM Series are small in size and large capacitance values in a multilayer structure
. GRM Series Temperature Compensating type is Ideal for tuning circuits, oscillating circuits and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200 V
Features & Benefits:
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- Murata 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- TDK 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
