Murata 22 nF Multilayer Ceramic Capacitor, 25V dc, 5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $3.00

View bulk pricing options

Subtotal (1 tape of 200 units)*

$4.40

(exc. GST)

$4.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
200 - 800$0.022$4.40-
1000 - 1800$0.019$3.80$3.00
2000 - 3800$0.015$3.00$14.00
4000 +$0.011$2.20$44.00

*price indicative

Packaging Options:
RS Stock No.:
260-8778
Mfr. Part No.:
GRM155R71E223JA61D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

22nF

Voltage

25V dc

Package/Case

0402

Construction

Chip Multilayer Ceramic

Mount Type

Surface

Dielectric

X7R

Tolerance

5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

GRM

Standards/Approvals

REACH, RoHS

Length

1mm

Height

500μm

Width

500μm

Maximum Operating Temperature

125°C

The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C

Surface mount

Tolerance ±5%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy