TDK 22 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$8.80

(exc. GST)

$9.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 450 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450$0.176$8.80-
500 - 950$0.172$8.602%
1000 +$0.169$8.453%

*price indicative

Packaging Options:
RS Stock No.:
754-6376
Mfr. Part No.:
C2012C0G1H223J125AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

22nF

Voltage

50V dc

Package/Case

0805

Mount Type

Surface

Packaging

Embossed Tape

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

C

Height

1.25mm

Standards/Approvals

No

Length

2mm

Width

1.25mm

Maximum Operating Temperature

125°C

TDK C Type 0805 Series C0G, X6S, X7R, X7S, X7T, X8R, Y5V Dielectric


TDK C Series of general purpose multilayer ceramic chip capacitors suited for high frequency and high density type power suppliers.

Features and Benefits:


High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers

A monolithic structure ensures superior mechanical strength and reliability

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Low self-heating and high ripple resistance due to low ESR

Applications:


Commercial Grade for general applications including

General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy