KYOCERA AVX 8.2 pF Multilayer Ceramic Capacitor, 200V dc, 0.25 pF
- RS Stock No.:
- 698-4128
- Mfr. Part No.:
- 08052U8R2CAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.56
(exc. GST)
$2.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 40 unit(s) shipping from 16 November 2026
- Final 2,755 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $0.512 | $2.56 |
| 500 - 995 | $0.496 | $2.48 |
| 1000 + | $0.488 | $2.44 |
*price indicative
- RS Stock No.:
- 698-4128
- Mfr. Part No.:
- 08052U8R2CAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 8.2pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 200V dc | |
| Package/Case | 0805 | |
| Packaging | Reel | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | U | |
| Height | 1.02mm | |
| Length | 2.01mm | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 8.2pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 200V dc | ||
Package/Case 0805 | ||
Packaging Reel | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series U | ||
Height 1.02mm | ||
Length 2.01mm | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
AVX Ultra Low ESR 0805 series
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KYOCERA AVX 8.2 pF Multilayer Ceramic Capacitor 0.25 pF
- KYOCERA AVX 8.2 pF Multilayer Ceramic Capacitor 0.25 pF
- KYOCERA AVX 8.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 7.5 pF Multilayer Ceramic Capacitor 0.25 pF
- KYOCERA AVX 5.6 pF Multilayer Ceramic Capacitor 0.25 pF
- KYOCERA AVX 6.8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor ±0.25 pF, Surface Mount Surface Mount
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
