KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor, 200V dc, ±0.25 pF, Surface Surface Mount

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-4766
Mfr. Part No.:
06032U4R7CAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

4.7pF

Product Type

Multilayer Ceramic Capacitor

Voltage

200V dc

Mount Type

Surface

Dielectric

C0G

Tolerance

±0.25 pF

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

U

Width

760μm

Height

910μm

Length

1.52mm

Maximum Operating Temperature

125°C

AVX Ultra Low ESR 0603 series


AVX U Series Ceramic capacitors have ultra-low equivalent series resistance (ESR) at VHF, UHF, and microwave frequencies. These capacitors provide tight tolerances as well as C0G (NP0) characteristics and voltage variation. Capacitance 1.0 pF to 100 pF at 1 MHz

Applications


Ultra-low ESR Communications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy