KYOCERA AVX 6.8 pF Multilayer Ceramic Capacitor, 200V dc, 0.25 pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save $60.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$404.00

(exc. GST)

$444.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.101$404.00-
20000 +$0.098$392.00$60.00

*price indicative

RS Stock No.:
135-3164
Mfr. Part No.:
06032U6R8CAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

6.8pF

Voltage

200V dc

Package/Case

0603

Packaging

Reel

Mount Type

Surface

Tolerance

0.25 pF

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Height

900μm

Standards/Approvals

No

Width

810μm

Length

1.6mm

Maximum Operating Temperature

125°C

AVX Automotive MLCC Capacitors


AVX automotive MLCCs were designed for use in applications up to 150°C. These capacitors are manufactured with a X8R and XL8 dielectric material. They are a highly reliable capacitor with low loss and stable capacitance over temperature. They are Ideal for automotive under the hood sensors and various industrial applications. AEC-Q200 qualified.

Features


Excellent Reliability

Low ESR/ESL

X8R and X8L are both AEC-Q200 qualified

Designed for use in applications up to 150°C

Applications


Automotive on engine applications

Oil exploration applications

Hybrid commercial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy