KYOCERA AVX 5.6pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±0.25pF , SMD
- RS Stock No.:
- 698-4018
- Mfr. Part No.:
- 06032U5R6CAT2A
- Brand:
- KYOCERA AVX
255 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.038
(exc. GST)
$1.142
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 995 | $1.038 | $5.19 |
1000 - 1995 | $1.01 | $5.05 |
2000 + | $0.992 | $4.96 |
*price indicative
- RS Stock No.:
- 698-4018
- Mfr. Part No.:
- 06032U5R6CAT2A
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX Ultra Low ESR 0603 series
AVX U Series Ceramic capacitors have ultra-low equivalent series resistance (ESR) at VHF, UHF, and microwave frequencies. These capacitors provide tight tolerances as well as C0G (NP0) characteristics and voltage variation. Capacitance 1.0 pF to 100 pF at 1 MHz
Applications
Ultra-low ESR Communications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 5.6pF |
Voltage | 200V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.25pF |
Dimensions | 1.52 x 0.76 x 0.91mm |
Length | 1.52mm |
Depth | 0.76mm |
Height | 0.91mm |
Series | U |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Related links
- KYOCERA AVX 5.6pF Multilayer Ceramic Capacitor MLCC, 200V dc V,...
- KYOCERA AVX 5.6pF Multilayer Ceramic Capacitor MLCC, 100V dc V,...
- KYOCERA AVX 7.5pF Multilayer Ceramic Capacitor MLCC, 200V dc V,...
- KYOCERA AVX 6.8pF Multilayer Ceramic Capacitor MLCC, 200V dc V,...
- KYOCERA AVX 4.7pF Multilayer Ceramic Capacitor MLCC, 200V dc V,...
- KYOCERA AVX 8.2pF Multilayer Ceramic Capacitor MLCC, 200V dc V,...
- KEMET 5.6pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- Murata 5.6pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD