KYOCERA AVX 0.4 pF Multilayer Ceramic Capacitor, 25V dc, ±0.05 pF, Surface Surface Mount
- RS Stock No.:
- 698-2719
- Mfr. Part No.:
- 04023J0R4ABSTR
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 698-2719
- Mfr. Part No.:
- 04023J0R4ABSTR
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 0.4pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±0.05 pF | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Accu-P | |
| Length | 1mm | |
| Height | 400μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 0.4pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±0.05 pF | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Accu-P | ||
Length 1mm | ||
Height 400μm | ||
Maximum Operating Temperature 125°C | ||
AVX Accu-P 0402 series
High purity of electrodes for very low and repeatable ESR
Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz
Very tight dimensional control for uniform inductance, unit to unit
Very tight capacitance tolerances for high frequency signal applications
Related links
- Murata 0.4 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 0.4 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Wurth Elektronik 0.4 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- KYOCERA AVX 0.8 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- KYOCERA AVX 0.3 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- KYOCERA AVX 0.1 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- KYOCERA AVX 0.2 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- Murata 0.4 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
