KYOCERA AVX 0.8 pF Multilayer Ceramic Capacitor, 25V dc, 0.05 pF, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$2,520.00

(exc. GST)

$2,770.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000$0.504$2,520.00
10000 - 15000$0.491$2,455.00
20000 +$0.483$2,415.00

*price indicative

RS Stock No.:
170-4673
Mfr. Part No.:
04023J0R8ABSTR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

0.8pF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0402

Mount Type

Surface

Dielectric

C0G

Tolerance

0.05 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Accu-P

Height

400μm

Width

550μm

Length

1mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

COO (Country of Origin):
CZ

AVX Accu-P 0402 series


High purity of electrodes for very low and repeatable ESR

Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz

Very tight dimensional control for uniform inductance, unit to unit

Very tight capacitance tolerances for high frequency signal applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy