Yageo 820 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 669-8754
- Mfr. Part No.:
- CC0402KRX7R9BB821
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 50000 more to save $50.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$70.00
(exc. GST)
$80.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.007 | $70.00 | - |
| 50000 + | $0.006 | $60.00 | $50.00 |
*price indicative
- RS Stock No.:
- 669-8754
- Mfr. Part No.:
- CC0402KRX7R9BB821
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 820pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Length | 1mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 820pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Length 1mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
Yageo 0402 (reels)
- RS Stock No. 1992245
- Mfr. Part No. CC0402KRX7R9BB101
Each (On a Tape of 1000)
$0.015
- RS Stock No. 1992259
- Mfr. Part No. CC0402KRX7R9BB331
Each (On a Tape of 1000)
$0.015
- RS Stock No. 1992245P
- Mfr. Part No. CC0402KRX7R9BB101
Each (Supplied on a Reel)
$0.015
- RS Stock No. 1992259P
- Mfr. Part No. CC0402KRX7R9BB331
Each (Supplied on a Reel)
$0.015
Related links
- Yageo 820 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 820 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 820 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 820 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KYOCERA AVX 820 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 820 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- Murata 820 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Vishay 820 pF Multilayer Ceramic Capacitor 10 %, Surface









