TDK 820 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Push-in Radial
- RS Stock No.:
- 242-7554
- Mfr. Part No.:
- FA28C0G1H821JNU06
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.08
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$1.93
(exc. GST)
$2.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,430 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.193 | $1.93 | - |
| 20 - 40 | $0.189 | $1.89 | $0.08 |
| 50 - 90 | $0.185 | $1.85 | $0.40 |
| 100 + | $0.179 | $1.79 | $1.40 |
*price indicative
- RS Stock No.:
- 242-7554
- Mfr. Part No.:
- FA28C0G1H821JNU06
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 820pF | |
| Voltage | 50V dc | |
| Packaging | Tape | |
| Mount Type | Push-in | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | FA | |
| Height | 2.5mm | |
| Length | 5.5mm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 820pF | ||
Voltage 50V dc | ||
Packaging Tape | ||
Mount Type Push-in | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series FA | ||
Height 2.5mm | ||
Length 5.5mm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
The TDK automotive graded multilayer ceramic capacitor with dipped radial leads. It is used in applications such as Noise reduction measures for various motors for automotive use, resonant circuits in areas such as keyless entry systems, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
Halogen free
RoHS compliant
AEC-Q200 compliant
- RS Stock No. 2427553
- Mfr. Part No. FA28C0G1H821JNU06
Each (On a Reel of 2000)
$0.117
- RS Stock No. 2427554P
- Mfr. Part No. FA28C0G1H821JNU06
Each (Supplied on a Reel)
$0.193
- RS Stock No. 2427551
- Mfr. Part No. FA28C0G1H101JNU00
Each (On a Reel of 500)
$0.12
- RS Stock No. 2427566P
- Mfr. Part No. FG18C0G1H101JNT06
Each (Supplied on a Reel)
$0.132
Related links
- TDK 820 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 820 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 100 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 22 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 220 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 470 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 47 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- Murata 820 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial











