Vishay 1 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$4.90

(exc. GST)

$5.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 950$0.098$4.90-
1000 - 1950$0.096$4.802%
2000 +$0.094$4.704%

*price indicative

Packaging Options:
RS Stock No.:
652-0049
Mfr. Part No.:
VJ0603Y102KXBAC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

100V dc

Package/Case

0603

Mount Type

Surface

Packaging

7 in Reel/Paper Tape

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

VJ

Width

800μm

Standards/Approvals

RoHS, JEDEC JS709A, IEC 61249-2-21

Height

920μm

Length

1.6mm

Maximum Operating Temperature

150°C

Suppression Class

X7R

Vishay 0603


Surface Mount Multilayer Ceramic Chip Capacitors, VJ Commercial Series

Features:


• C0G (NP0) and X7R dielectrics offered

• C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)

• C0G (NP0) offers low dissipation

• Excellent aging characteristics

• Ideal for decoupling and filtering (X7R)

• Ideal for surge suppression and high voltage applications

• Wide range of case sizes, voltage ratings and capacitance values

• Wet build process

• Reliable Noble Metal Electrode (NME) system

Applications:


• Timing and tuning circuits

• Sensor and scanner applications

• Decoupling and filtering

• Surge suppression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy