Vishay 1 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Axial Solder
- RS Stock No.:
- 736-8814
- Mfr. Part No.:
- A102K15X7RH5TAAV
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$13.70
(exc. GST)
$15.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 250 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 1700 | $0.274 | $13.70 |
| 1750 - 3450 | $0.268 | $13.40 |
| 3500 + | $0.263 | $13.15 |
*price indicative
- RS Stock No.:
- 736-8814
- Mfr. Part No.:
- A102K15X7RH5TAAV
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 100V dc | |
| Packaging | Tape & Reel | |
| Mount Type | Axial | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | A102K | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 3.8mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 100V dc | ||
Packaging Tape & Reel | ||
Mount Type Axial | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series A102K | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Length 3.8mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
Mono-Axial Dipped Capacitor
The Vishay A series of axial leaded multilayer ceramic capacitors are designed for general purpose use. They are a highly reliable range of capacitors made of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.
High capacitance with small size
High reliability
Axial mounting style
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- Vishay 1 nF Multilayer Ceramic Capacitor ±10 %, Axial Solder
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Axial Solder
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 % Axial
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Axial Solder
- Vishay 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Axial
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Axial Axial
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Axial Axial
