KEMET 33 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$0.87

(exc. GST)

$0.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 640 unit(s) ready to ship
  • Plus 410 unit(s) ready to ship from another location
  • Plus 230 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$0.174$0.87

*price indicative

Packaging Options:
RS Stock No.:
538-1332
Mfr. Part No.:
C320C333K1R5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

33nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Packaging

Tape & Reel

Mount Type

Through Hole

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

Goldmax 300

Length

5.08mm

Width

3.81mm

Standards/Approvals

UL, RoHS, REACH

Height

6.6mm

Maximum Operating Temperature

125°C

Lead Spacing

2.54mm

Suppression Class

Class I

Lead Diameter

510μm

COO (Country of Origin):
MX

C315/C317/C320/C322/C330/C331 Series


Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

X7R dielectric

Conformally coated

Radial

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy