TDK 33 nF Multilayer Ceramic Capacitor, 100V dc, +5 %, Through Hole Radial
- RS Stock No.:
- 194-0618
- Mfr. Part No.:
- FG26C0G2A333JNT00
- Brand:
- TDK
Get a bulk buy discount
Add 20 more to save $0.36
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.98
(exc. GST)
$6.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 470 unit(s) ready to ship from another location
- Plus 700 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.598 | $5.98 | - |
| 20 - 40 | $0.58 | $5.80 | $0.36 |
| 50 - 90 | $0.562 | $5.62 | $1.80 |
| 100 - 240 | $0.544 | $5.44 | $5.40 |
| 250 + | $0.528 | $5.28 | $17.50 |
*price indicative
- RS Stock No.:
- 194-0618
- Mfr. Part No.:
- FG26C0G2A333JNT00
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 33nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Dielectric | C0G | |
| Tolerance | +5 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | FG | |
| Length | 5.5mm | |
| Height | 6mm | |
| Standards/Approvals | RoHS | |
| Width | 3.5mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 33nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Dielectric C0G | ||
Tolerance +5 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series FG | ||
Length 5.5mm | ||
Height 6mm | ||
Standards/Approvals RoHS | ||
Width 3.5mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- DE
The TDKs FG series 0. 033uF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Related links
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 33 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- TDK 33 nF Multilayer Ceramic Capacitor ±10 % Radial
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
