KYOCERA AVX 33 pF Multilayer Ceramic Capacitor, 2kV dc, ±5 %
- RS Stock No.:
- 698-2848
- Mfr. Part No.:
- 1206GA330JAT1A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.90
(exc. GST)
$15.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | $0.556 | $13.90 |
| 500 - 975 | $0.542 | $13.55 |
| 1000 + | $0.533 | $13.33 |
*price indicative
- RS Stock No.:
- 698-2848
- Mfr. Part No.:
- 1206GA330JAT1A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 33pF | |
| Voltage | 2kV dc | |
| Package/Case | 1206 | |
| Packaging | Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | High Voltage | |
| Standards/Approvals | No | |
| Height | 1.52mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 33pF | ||
Voltage 2kV dc | ||
Package/Case 1206 | ||
Packaging Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series High Voltage | ||
Standards/Approvals No | ||
Height 1.52mm | ||
Length 3.2mm | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
AVX High Voltage 1206 MLCC series
High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
- RS Stock No. 6982848P
- Mfr. Part No. 1206GA330JAT1A
Each (Supplied on a Reel)
$0.556
- RS Stock No. 5373640
- Mfr. Part No. SR152A330JAR
Each (In a Pack of 25)
$0.74
- RS Stock No. 1356851
- Mfr. Part No. 12065A821JAT2A
Each (In a Bag of 100)
$0.23
- RS Stock No. 5373640P
- Mfr. Part No. SR152A330JAR
Each (Supplied in a Bag)
$0.74
Related links
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±5 %
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KYOCERA AVX 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±1 %, Surface









