KYOCERA AVX 33 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Through Hole Radial
- RS Stock No.:
- 144-1876
- Mfr. Part No.:
- SR151A330JAR
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$329.00
(exc. GST)
$362.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.329 | $329.00 | - |
| 2000 - 3000 | $0.321 | $321.00 | 2% |
| 4000 + | $0.316 | $316.00 | 3% |
*price indicative
- RS Stock No.:
- 144-1876
- Mfr. Part No.:
- SR151A330JAR
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 33pF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | SR | |
| Length | 3.81mm | |
| Width | 2.54mm | |
| Standards/Approvals | RoHS | |
| Height | 3.81mm | |
| Lead Spacing | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 33pF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series SR | ||
Length 3.81mm | ||
Width 2.54mm | ||
Standards/Approvals RoHS | ||
Height 3.81mm | ||
Lead Spacing 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 510μm | ||
SR Series
AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
- RS Stock No. 1441958
- Mfr. Part No. SR151A330JAR
Each (In a Bag of 100)
$0.338
- RS Stock No. 6994976
- Mfr. Part No. SR151A330JARTR
Each (In a Pack of 25)
$0.393
- RS Stock No. 6994976P
- Mfr. Part No. SR151A330JARTR
Each (Supplied as a Tape)
$0.436
- RS Stock No. 1441868
- Mfr. Part No. SR151A100JAR
Each (On a Reel of 1000)
$0.286
Related links
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- AVX 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±1 %, Surface









