CHEMI-CON 22 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$19.28

(exc. GST)

$21.21

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,130 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +$1.928$19.28

*price indicative

RS Stock No.:
501-9807
Mfr. Part No.:
KTS250B226M55N0T00
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Dielectric

X7R

Tolerance

±20 %

Minimum Operating Temperature

-55°C

Height

2.8mm

Length

5.7mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy