CHEMI-CON 100 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Through Hole Solder
- RS Stock No.:
- 182-7595
- Mfr. Part No.:
- KTD250B107M80A0B00
- Brand:
- CHEMI-CON
Subtotal (1 pack of 2 units)*
$58.52
(exc. GST)
$64.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 18 November 2026
- Plus 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $29.26 | $58.52 |
*price indicative
- RS Stock No.:
- 182-7595
- Mfr. Part No.:
- KTD250B107M80A0B00
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 100μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | NTD | |
| Standards/Approvals | EIA, UL, RoHS | |
| Height | 15mm | |
| Length | 13.5mm | |
| Width | 8mm | |
| Lead Spacing | 10mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 100μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series NTD | ||
Standards/Approvals EIA, UL, RoHS | ||
Height 15mm | ||
Length 13.5mm | ||
Width 8mm | ||
Lead Spacing 10mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- JP
Small in size and wide capacitance range.
Max. 470μF is available.
Superior humidity characteristic and long life.
Excellent high frequency characteristic due to low ESR.
High rated ripple current.
250Vdc items are available.
Resin used for coating.
Pb-free design(also ceramic dielectric)
APPLICATIONS
Smoothing circuit of switching mode AC-DC or DC-DC converter.
Noise suppressor for various kinds of equipments.
By-pass or decoupling circuits.
Automotive equipments.
- RS Stock No. 1827616
- Mfr. Part No. KTD250B477M99A0B00
Each (In a Pack of 2)
$90.30
- RS Stock No. 5020201
- Mfr. Part No. KTD250B106M43A0T00
Each (In a Pack of 5)
$4.582
- RS Stock No. 5020223
- Mfr. Part No. KTD250B226M55A0T00
Each (In a Pack of 5)
$5.334
- RS Stock No. 1827583
- Mfr. Part No. KTD500B107M90A0B00
Each (In a Pack of 2)
$61.05
Related links
- CHEMI-CON 10 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 22 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 470 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 4.7 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 3.3 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 100 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 100 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder










