CHEMI-CON 470 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Through Hole Solder

Get a bulk buy discount

Add 4 more to save $4.82

View bulk pricing options

Subtotal (1 pack of 2 units)*

$166.15

(exc. GST)

$182.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 2$83.075$166.15-
4 +$81.87$163.74$4.82

*price indicative

RS Stock No.:
182-7616
Mfr. Part No.:
KTD250B477M99A0B00
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

470μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

NTD

Width

11.5mm

Height

20mm

Standards/Approvals

RoHS, UL, EIA

Length

28.5mm

Maximum Operating Temperature

125°C

Lead Spacing

25mm

Lead Diameter

800μm

COO (Country of Origin):
JP
Small in size and wide capacitance range.

Max. 470μF is available.

Superior humidity characteristic and long life.

Excellent high frequency characteristic due to low ESR.

High rated ripple current.

250Vdc items are available.

Resin used for coating.

Pb-free design(also ceramic dielectric)

APPLICATIONS

Smoothing circuit of switching mode AC-DC or DC-DC converter.

Noise suppressor for various kinds of equipments.

By-pass or decoupling circuits.

Automotive equipments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy