KEMET 2.2 μF Multilayer Ceramic Capacitor, 16V, -20 → 80 %, Surface
- RS Stock No.:
- 434-8069
- Mfr. Part No.:
- C0805C225Z4VACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$16.60
(exc. GST)
$18.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,025 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | $0.664 | $16.60 | - |
| 625 - 1225 | $0.654 | $16.35 | 1% |
| 1250 + | $0.642 | $16.05 | 3% |
*price indicative
- RS Stock No.:
- 434-8069
- Mfr. Part No.:
- C0805C225Z4VACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2.2μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | Y5V | |
| Tolerance | -20 → 80 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | IPC-7351, EIA 556, J-STD-020, EIA 481, EIA 624 | |
| Width | 1.25mm | |
| Height | 900μm | |
| Length | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2.2μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric Y5V | ||
Tolerance -20 → 80 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals IPC-7351, EIA 556, J-STD-020, EIA 481, EIA 624 | ||
Width 1.25mm | ||
Height 900μm | ||
Length 2mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
- RS Stock No. 2644220
- Mfr. Part No. C1206C225Z4VACTU
Each (In a Pack of 25)
$0.211
- RS Stock No. 2644220P
- Mfr. Part No. C1206C225Z4VACTU
Each (Supplied on a Reel)
$0.211
- RS Stock No. 1775161
- Mfr. Part No. C0805C105Z4VACTU
Each (On a Reel of 4000)
$0.047
- RS Stock No. 2644450P
- Mfr. Part No. C0805C105Z4VACTU
Each (Supplied on a Reel)
$0.022
Related links
- KEMET 2.2 μF Multilayer Ceramic Capacitor -20 to 80 %, Surface Mount
- KEMET 10 μF Multilayer Ceramic Capacitor -20 to 80 %, Surface Mount
- KEMET 1 μF Multilayer Ceramic Capacitor -20 to 80 %, Surface Mount
- KEMET 4.7 μF Multilayer Ceramic Capacitor -20 to 80 %, Surface Mount
- KEMET 470 nF Multilayer Ceramic Capacitor -20 to 80 %, Surface Mount
- Yageo 470 nF Multilayer Ceramic Capacitor -20 to 80 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor -20 to 80 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor 20 to 80 %, Surface









