KEMET 1 μF Multilayer Ceramic Capacitor, 16V dc, -20 → 80 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$188.00

(exc. GST)

$208.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.047$188.00-
8000 - 12000$0.046$184.002%
16000 +$0.045$180.004%

*price indicative

RS Stock No.:
177-5161
Mfr. Part No.:
C0805C105Z4VACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

16V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

Y5V

Tolerance

-20 → 80 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-30°C

Series

C

Height

1.25mm

Length

2mm

Standards/Approvals

IPC-7351, EIA 481, EIA 556, J-STD-020, EIA 624

Width

1.25mm

Maximum Operating Temperature

85°C

KEMET C0805 Series


Surface Mount Multilayer Ceramic Chip Capacitors

Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy