KEMET 1 μF Multilayer Ceramic Capacitor, 16V dc, -20 → 80 %, Surface
- RS Stock No.:
- 170-0182
- Mfr. Part No.:
- C1206C105Z4VACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$210.00
(exc. GST)
$230.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.084 | $210.00 | - |
| 5000 - 7500 | $0.082 | $205.00 | 2% |
| 10000 + | $0.081 | $202.50 | 3% |
*price indicative
- RS Stock No.:
- 170-0182
- Mfr. Part No.:
- C1206C105Z4VACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 16V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | Y5V | |
| Tolerance | -20 → 80 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Series | C | |
| Width | 1.6mm | |
| Standards/Approvals | EIA 1206, EIA 0805, EIA 0603, IPC-7351, J-STD-020, EIA 624, EIA 481, EIA 556 | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 16V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric Y5V | ||
Tolerance -20 → 80 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Series C | ||
Width 1.6mm | ||
Standards/Approvals EIA 1206, EIA 0805, EIA 0603, IPC-7351, J-STD-020, EIA 624, EIA 481, EIA 556 | ||
Length 3.2mm | ||
Height 1.6mm | ||
Maximum Operating Temperature 85°C | ||
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
- RS Stock No. 2421065
- Mfr. Part No. 885012007016
Each (On a Reel of 4000)
$0.028
- RS Stock No. 9155320
- Mfr. Part No. CGA5L1C0G2A104J160AC
Each (In a Pack of 5)
$1.422
- RS Stock No. 1853389
- Mfr. Part No. GJM1555C1H3R3CB01D
Each (On a Reel of 500)
$0.023
- RS Stock No. 0877969
- Mfr. Part No. VJ2008A101JXUSTX1
1 Tape of 1
$6.82
Related links
- KEMET 1 μF Multilayer Ceramic Capacitor -20 to 80 %, Surface Mount
- KEMET 2.2 μF Multilayer Ceramic Capacitor -20 to 80 %, Surface Mount
- KEMET 470 nF Multilayer Ceramic Capacitor -20 to 80 %, Surface Mount
- KEMET 10 μF Multilayer Ceramic Capacitor -20 to 80 %, Surface Mount
- KEMET 4.7 μF Multilayer Ceramic Capacitor -20 to 80 %, Surface Mount
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor -20 % Surface Mount Surface Mount
- KYOCERA AVX 2.2 μF Multilayer Ceramic Capacitor -20 to 80 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor 20 to 80 %, Surface












