- RS Stock No.:
- 263-4037
- Mfr. Part No.:
- 885012007083
- Brand:
- Wurth Elektronik
3750 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 50)
$0.116
(exc. GST)
$0.128
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
50 - 450 | $0.116 | $5.80 |
500 - 950 | $0.109 | $5.45 |
1000 - 1950 | $0.097 | $4.85 |
2000 + | $0.079 | $3.95 |
*price indicative
- RS Stock No.:
- 263-4037
- Mfr. Part No.:
- 885012007083
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Reflow soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 150pF |
Voltage | 100V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Related links
- Wurth Elektronik 150pF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- Wurth Elektronik 150pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Wurth Elektronik 150pF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- Wurth Elektronik 150pF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- Wurth Elektronik 150pF Multilayer Ceramic Capacitor MLCC, 50V dc...
- Wurth Elektronik 150pF Multilayer Ceramic Capacitor MLCC, 16V dc...
- KEMET 150pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- Vishay 150pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD