Wurth Elektronik 150 pF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 163-7235
- Mfr. Part No.:
- 885012206029
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-7235
- Mfr. Part No.:
- 885012206029
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 150pF | |
| Voltage | 16V dc | |
| Package/Case | 0603 | |
| Construction | Multi-layer | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | WCAP-CSGP | |
| Length | 1.6mm | |
| Height | 800μm | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 150pF | ||
Voltage 16V dc | ||
Package/Case 0603 | ||
Construction Multi-layer | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series WCAP-CSGP | ||
Length 1.6mm | ||
Height 800μm | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
Features and Benefits
• High electrical precision and stability ceramic
• Operating Temperature: -55°C to +125°C
• Reflow soldering recommended
- RS Stock No. 1637280
- Mfr. Part No. 885012206077
Each (On a Reel of 4000)
$0.016
- RS Stock No. 2634196P
- Mfr. Part No. 885012208070
Each (Supplied on a Reel)
$0.094
- RS Stock No. 2634023P
- Mfr. Part No. 885012007062
Each (Supplied on a Reel)
$0.064
- RS Stock No. 2421152
- Mfr. Part No. 885012207085
Each (In a Pack of 50)
$0.061
Related links
- Wurth Elektronik 150 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 150 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 150 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 150 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 150 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 150 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 150 pF Surface Mount Ceramic Capacitor, 16V
- Wurth Elektronik 150 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount












