Wurth Elektronik 47 pF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

$176.00

(exc. GST)

$192.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +$0.044$176.00

*price indicative

RS Stock No.:
263-4032
Mfr. Part No.:
885012007080
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

47pF

Voltage

100V dc

Package/Case

0805

Mount Type

Surface

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Width

1.25mm

Length

2mm

Height

1.25mm

Standards/Approvals

RoHS, REACH

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic

Reflow soldering

Each (Supplied on a Reel)
$0.061
Each (On a Tape of 100)
$0.061
Each (On a Tape of 100)
$0.044
Each (Supplied on a Reel)
$0.044

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy