Wurth Elektronik 47 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$174.00

(exc. GST)

$192.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.058$174.00
15000 +$0.052$156.00

*price indicative

RS Stock No.:
242-1174
Mfr. Part No.:
885012207126
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

CSGP

Height

800μm

Standards/Approvals

RoHS, REACH

Length

2mm

Width

1.25mm

Suppression Class

Class II

Maximum Operating Temperature

120°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.

High electrical precision and stability

Minimal aging especially for NP0

RoHS compliant

Halogen free

Each (Supplied on a Reel)
$0.078
Each (In a Pack of 50)
$0.078
Each (In a Pack of 50)
$0.084
Each (On a Reel of 4000)
$0.061

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy