Wurth Elektronik 47 pF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $2.00

View bulk pricing options

Subtotal (1 tape of 200 units)*

$3.20

(exc. GST)

$3.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
200 - 800$0.016$3.20-
1000 - 1800$0.014$2.80$2.00
2000 - 3800$0.013$2.60$6.00
4000 - 7800$0.011$2.20$20.00
8000 +$0.009$1.80$56.00

*price indicative

Packaging Options:
RS Stock No.:
260-2282
Distrelec Article No.:
304-42-278
Mfr. Part No.:
885012004010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47pF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0201

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Width

300μm

Standards/Approvals

REACH, RoHS

Length

600μm

Height

30μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik MLCC is designed and manufactured for use in general electronic equipment used in safety-critical or high-reliability applications also avoid any water or heavy dust on capacitors surface, which may cause electrical leakage, damage, overheating or corrosion.

-55 to +125 °C operating temperature

Each (On a Reel of 15000)
$0.016
Each (Supplied on a Reel)
$0.016
Each (On a Tape of 100)
$0.031
Each (Supplied on a Reel)
$0.031

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy