Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 11%

View bulk pricing options

Subtotal (1 tape of 200 units)*

$3.40

(exc. GST)

$3.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
200 - 800$0.017$3.40-
1000 - 1800$0.015$3.0011%
2000 - 3800$0.014$2.8017%
4000 +$0.012$2.4029%

*price indicative

Packaging Options:
RS Stock No.:
263-3862
Distrelec Article No.:
304-35-163
Mfr. Part No.:
885012005005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7pF

Voltage

10V dc

Package/Case

0402

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

WCAP-CSGP

Standards/Approvals

RoHS, REACH

Width

500μm

Height

500μm

Length

1mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic

Reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy