Wurth Elektronik 2.2 μF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface
- RS Stock No.:
- 261-0085
- Distrelec Article No.:
- 303-74-137
- Mfr. Part No.:
- 885342214003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.90
View bulk pricing optionsSubtotal (1 unit)*
$2.86
(exc. GST)
$3.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 603 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.86 | - |
| 10 - 49 | $2.67 | $1.90 |
| 50 - 99 | $2.39 | $23.50 |
| 100 - 199 | $2.12 | $74.00 |
| 200 + | $1.81 | $210.00 |
*price indicative
- RS Stock No.:
- 261-0085
- Distrelec Article No.:
- 303-74-137
- Mfr. Part No.:
- 885342214003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 250V dc | |
| Package/Case | 2220 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Copper/Nickel/Tin | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSMH | |
| Width | 5mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 5.7mm | |
| Height | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2μF | ||
Voltage 250V dc | ||
Package/Case 2220 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Copper/Nickel/Tin | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSMH | ||
Width 5mm | ||
Standards/Approvals RoHS, REACH | ||
Length 5.7mm | ||
Height 5mm | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP MLCC is designed and manufactured for use in general electronic equipment. It has surface mounting.
Operating temperature -55 up to +125 °C
Moisture sensitivity level (MSL) 1
RoHS approval compliant
Related links
- Wurth Elektronik 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
