Wurth Elektronik 10 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$244.00

(exc. GST)

$268.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 16000$0.061$244.00
20000 +$0.055$220.00

*price indicative

RS Stock No.:
242-1224
Mfr. Part No.:
885342206006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Package/Case

0603

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

CSGP

Width

0.8mm

Standards/Approvals

REACH, RoHS

Length

1.6mm

Height

0.8mm

Maximum Operating Temperature

120°C

Suppression Class

Class II

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSMH series surface mount multilayer ceramic chip capacitor used in applications such as ports protection against EFT and surge, blocking, high voltage coupling, snubber.

RoHS complaint

Reach complaint

Can do both reflow and wave soldering depending upon requirement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy