Wurth Elektronik 1 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$3.75

(exc. GST)

$4.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$0.075$3.75-
100 - 200$0.074$3.701%
250 - 450$0.072$3.604%
500 +$0.07$3.506%

*price indicative

Packaging Options:
RS Stock No.:
242-1234
Mfr. Part No.:
885342207008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CSGP

Standards/Approvals

RoHS, REACH

Width

1.25mm

Height

800μm

Length

2mm

Maximum Operating Temperature

120°C

Suppression Class

Class II

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSMH series surface mount multilayer ceramic chip capacitor used in applications such as ports protection against EFT and surge, blocking, high voltage coupling, snubber.

RoHS compliant

Reach compliant

Can do both reflow and wave soldering depending upon requirement

Each (Supplied on a Reel)
$0.075
Each (In a Pack of 50)
$0.058
Each
$2.80
Each (Supplied on a Reel)
$0.058

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy