Wurth Elektronik 470 pF Multilayer Ceramic Capacitor, 2kV dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$12.40

(exc. GST)

$13.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$0.496$12.40-
750 - 1475$0.484$12.102%
1500 +$0.475$11.884%

*price indicative

Packaging Options:
RS Stock No.:
185-5667
Mfr. Part No.:
885382208013
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

470pF

Product Type

Multilayer Ceramic Capacitor

Voltage

2kV dc

Package/Case

1206

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

WCAP-CSST

Standards/Approvals

RoHS

Width

1.6mm

Height

1.25mm

Length

3.2mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
Product series with high absorbtion of mechanical stress

Mounting style: SMT-Chip

Capacitance range: 220 pF - 2.2 μF

Temperature Coefficient: ± 15 %

Voltage range (UR): 16 V(DC) - 2 kV(DC)

Operating temperature: -55 °C up to + 125 °C

Sizes: 0603 / 0805 / 1206 / 1210

Termination: Ag-Polymer/Ni/Sn

Recommended soldering: Reflow soldering

Wave soldering (only valid for the thickness ≤0.85 mm)

Applications

Application with high mechanical stress

Power supply

Lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy