Murata 4.7 μF Multilayer Ceramic Capacitor, 16V dc, 10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

$3.22

(exc. GST)

$3.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180$0.161$3.22
200 - 980$0.143$2.86
1000 - 1980$0.124$2.48
2000 +$0.087$1.74

*price indicative

Packaging Options:
RS Stock No.:
260-8809
Mfr. Part No.:
GRM188Z71C475KE21D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0603

Construction

Chip Multilayer Ceramic

Packaging

Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Standards/Approvals

REACH, RoHS

Width

800μm

Height

800μm

Length

1.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C

Surface mount

Tolerance ±10%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy