Murata 2.2 μF Multilayer Ceramic Capacitor, 16V dc, 10 %, Surface
- RS Stock No.:
- 260-8767
- Mfr. Part No.:
- GRM155R61C225KE11J
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $3.50
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$8.20
(exc. GST)
$9.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.082 | $8.20 | - |
| 500 - 900 | $0.075 | $7.50 | $3.50 |
| 1000 - 1900 | $0.069 | $6.90 | $13.00 |
| 2000 - 4900 | $0.064 | $6.40 | $36.00 |
| 5000 + | $0.051 | $5.10 | $155.00 |
*price indicative
- RS Stock No.:
- 260-8767
- Mfr. Part No.:
- GRM155R61C225KE11J
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 2.2μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Construction | Chip Multilayer Ceramic | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Height | 500μm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 500μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 2.2μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Construction Chip Multilayer Ceramic | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Height 500μm | ||
Standards/Approvals REACH, RoHS | ||
Width 500μm | ||
Length 1mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±10%
Related links
- Murata 2.2 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
